Part Details for DPS256S8AP-45I by Force Technologies Ltd
Overview of DPS256S8AP-45I by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS256S8AP-45I
DPS256S8AP-45I CAD Models
DPS256S8AP-45I Part Data Attributes
|
DPS256S8AP-45I
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
DPS256S8AP-45I
Force Technologies Ltd
SRAM Module, 256KX8, 45ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDMA-T32 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 8.1534 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DPS256S8AP-45I
This table gives cross-reference parts and alternative options found for DPS256S8AP-45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS256S8AP-45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8M8257LP45C6B | SRAM Module, 256KX8, 45ns, CMOS, | Electronic Designs Inc | DPS256S8AP-45I vs EDI8M8257LP45C6B |
EDI8M8257C45C6B | SRAM Module, 256KX8, 45ns, CMOS, | Electronic Designs Inc | DPS256S8AP-45I vs EDI8M8257C45C6B |
5962-9315706HXA | SRAM Module, 256KX8, 45ns, CMOS, CDIP32, | White Microelectronics | DPS256S8AP-45I vs 5962-9315706HXA |
MSM8256SLM-45 | SRAM Module, 256KX8, 45ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | DPS256S8AP-45I vs MSM8256SLM-45 |
MSM8256S-45 | SRAM Module, 256KX8, 45ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | DPS256S8AP-45I vs MSM8256S-45 |
MSM8256SM-45 | SRAM Module, 256KX8, 45ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | DPS256S8AP-45I vs MSM8256SM-45 |
DPS256S8AP-45C | SRAM Module, 256KX8, 45ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | DPS256S8AP-45I vs DPS256S8AP-45C |
MSM8256SI-45 | SRAM Module, 256KX8, 45ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | DPS256S8AP-45I vs MSM8256SI-45 |
MSM8256SLI-45 | SRAM Module, 256KX8, 45ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | DPS256S8AP-45I vs MSM8256SLI-45 |
DPS256S8BN-45I | SRAM Module, 256KX8, 45ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | DPS256S8AP-45I vs DPS256S8BN-45I |