Part Details for MSM8129JL-020 by APTA Group Inc
Overview of MSM8129JL-020 by APTA Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MSM8129JL-020
MSM8129JL-020 CAD Models
MSM8129JL-020 Part Data Attributes
|
MSM8129JL-020
APTA Group Inc
Buy Now
Datasheet
|
Compare Parts:
MSM8129JL-020
APTA Group Inc
Standard SRAM, 128KX8, 20ns, CMOS, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APTA GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for MSM8129JL-020
This table gives cross-reference parts and alternative options found for MSM8129JL-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8129JL-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM8129JM-020 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MSM8129JL-020 vs MSM8129JM-020 |
MSM8129JM-020 | MSM8129JM-020 | Mosaic Semiconductor Inc | MSM8129JL-020 vs MSM8129JM-020 |
MSM8129J-020 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MSM8129JL-020 vs MSM8129J-020 |
MSM8129JMB-020 | MSM8129JMB-020 | Mosaic Semiconductor Inc | MSM8129JL-020 vs MSM8129JMB-020 |
MSM8129JL-020 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | MSM8129JL-020 vs MSM8129JL-020 |
MSM8129JMB-020 | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MSM8129JL-020 vs MSM8129JMB-020 |
MSM8129JI-020 | MSM8129JI-020 | Mosaic Semiconductor Inc | MSM8129JL-020 vs MSM8129JI-020 |