Part Details for MSM80C51-JS by OKI Electric Industry Co Ltd
Overview of MSM80C51-JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM80C51-JS
MSM80C51-JS CAD Models
MSM80C51-JS Part Data Attributes
|
MSM80C51-JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM80C51-JS
OKI Electric Industry Co Ltd
Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | LCC | |
Package Description | 0.650 INCH, PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | I/O EXPANSION MODE; BOOLEAN PROCESSOR; EMULATION HARDWARE | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.59 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.59 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSM80C51-JS
This table gives cross-reference parts and alternative options found for MSM80C51-JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM80C51-JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM65512-GS-VIK | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | MSM80C51-JS vs MSM65512-GS-VIK |
TS83C51RA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | MSM80C51-JS vs TS83C51RA |
AT80F52-12JC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | MSM80C51-JS vs AT80F52-12JC |
BN87C54 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | MSM80C51-JS vs BN87C54 |
SAF-C501-1RP | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40 | Siemens | MSM80C51-JS vs SAF-C501-1RP |
IS80C154 | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | Matra MHS | MSM80C51-JS vs IS80C154 |
IF83C154DFXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | MSM80C51-JS vs IF83C154DFXXX |
LS87C51RB | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | MSM80C51-JS vs LS87C51RB |
AJ80C51FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | MSM80C51-JS vs AJ80C51FXXX |
IP80C51XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40 | Matra MHS | MSM80C51-JS vs IP80C51XXX |