There are no models available for this part yet.
Overview of IP80C51XXX by Matra MHS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IP80C51XXX by Matra MHS
Part Data Attributes for IP80C51XXX by Matra MHS
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MATRA MHS
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
BOOLEAN PROCESSOR
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T40
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
2
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
40
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
128
|
ROM (words)
|
4096
|
ROM Programmability
|
MROM
|
Speed
|
12 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for IP80C51XXX
This table gives cross-reference parts and alternative options found for IP80C51XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP80C51XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM65512-GS-VIK | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | IP80C51XXX vs MSM65512-GS-VIK |
TS80C51BHP | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IP80C51XXX vs TS80C51BHP |
TS83C51RA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IP80C51XXX vs TS83C51RA |
T83C154XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | IP80C51XXX vs T83C154XXX |
P80C52FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PDIP40 | Matra MHS | IP80C51XXX vs P80C52FXXX |
MSM80C51F-GS-VIK | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | IP80C51XXX vs MSM80C51F-GS-VIK |
S83C154DXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC44 | Matra MHS | IP80C51XXX vs S83C154DXXX |
IF83C154XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44 | Matra MHS | IP80C51XXX vs IF83C154XXX |
S80C52XXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC44 | Matra MHS | IP80C51XXX vs S80C52XXX |
LS83C154FXXX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC44 | Matra MHS | IP80C51XXX vs LS83C154FXXX |