Memory
MSM5416258B-30JS
Description: EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40

Overview of MSM5416258B-30JS by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT8330JS6#TRPBF Analog Devices L IQ Boost/SEPIC/Inv Conv w/ 1
LT8330JS6#TRMPBF Analog Devices L IQ Boost/SEPIC/Inv Conv w/ 1

CAD Models for MSM5416258B-30JS by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5416258B-30JS by LAPIS Semiconductor Co Ltd

MSM5416258B-30JS
LAPIS Semiconductor Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
SOJ
Package Description
SOJ, SOJ40,.44
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
30 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J40
JESD-609 Code
e0
Length
26.03 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ40,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.75 mm
Self Refresh
NO
Standby Current-Max
0.003 A
Supply Current-Max
0.265 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5416258B-30JS
    LAPIS Semiconductor Co Ltd
    EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MSM5416258B-30JS

This table gives cross-reference parts and alternative options found for MSM5416258B-30JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5416258B-30JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4C256K16E0-30JC EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Alliance Semiconductor Corporation MSM5416258B-30JS vs AS4C256K16E0-30JC
V53C16258SHK30I EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258SHK30I
V53C16258HK30I EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258HK30I
V53C16258SHK30 EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258SHK30
Part Number Description Manufacturer Compare
AS4C256K16E0-30JC EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Alliance Semiconductor Corporation MSM5416258B-30JS vs AS4C256K16E0-30JC
V53C16258SHT30I EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258SHT30I
V53C16258HT30I EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258HT30I
V53C16258HK30 EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258HK30
V53C16258HK30I EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258HK30I
V53C16258SHK30 EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258SHK30
VG264265CJ-3 EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation MSM5416258B-30JS vs VG264265CJ-3
V53C16258SHK30I EDO DRAM, 256KX16, 30ns, CMOS, PDSO40, PLASTIC, SOJ-40 Mosel Vitelic Corporation MSM5416258B-30JS vs V53C16258SHK30I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5416258B-30JS by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5416258B-30JS by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MSM5416258B-30JS would you like to use for your alert(s)?
  • Please alert me when MSM5416258B-30JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5416258B-30JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5416258B-30JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5416258B-30JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5416258B-30JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5416258B-30JS by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: