Memory
MSM538022CGS-K
Description: MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44

Overview of MSM538022CGS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM538022CGS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM538022CGS-K by OKI Electric Industry Co Ltd

MSM538022CGS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
140 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
28.15 mm
Memory Density
8388608 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
13 mm
Want to compare parts?
  1. MSM538022CGS-K
    OKI Electric Industry Co Ltd
    MASK ROM, 1MX8, 100ns, CMOS, PDSO44, SOP-44
    VS

Alternate Parts for MSM538022CGS-K

This table gives cross-reference parts and alternative options found for MSM538022CGS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM538022CGS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23C8100HG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor MSM538022CGS-K vs KM23C8100HG-10
LH53B8P00AN-8 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp MSM538022CGS-K vs LH53B8P00AN-8
LH538600N-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp MSM538022CGS-K vs LH538600N-10
Part Number Description Manufacturer Compare
KM23C8100HG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor MSM538022CGS-K vs KM23C8100HG-10
KM23C8100BG-10 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Samsung Semiconductor MSM538022CGS-K vs KM23C8100BG-10
LH53B8P00AN-8 MASK ROM, 1MX8, 100ns, CMOS, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Sharp Corp MSM538022CGS-K vs LH53B8P00AN-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM538022CGS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM538022CGS-K by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM538022CGS-K would you like to use for your alert(s)?
  • Please alert me when MSM538022CGS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM538022CGS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM538022CGS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM538022CGS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM538022CGS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM538022CGS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: