Part Details for MSM532031B-RS by OKI Electric Industry Co Ltd
Overview of MSM532031B-RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM532031B-RS
MSM532031B-RS CAD Models
MSM532031B-RS Part Data Attributes
|
MSM532031B-RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM532031B-RS
OKI Electric Industry Co Ltd
256KX8 MASK PROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.7 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM532031B-RS
This table gives cross-reference parts and alternative options found for MSM532031B-RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM532031B-RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C020-90PK | OTP ROM, 256KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | MSM532031B-RS vs AT27C020-90PK |
CAT28F020PI-90 | 256KX8 FLASH 12V PROM, 90ns, PDIP32, PLASTIC, DIP-32 | onsemi | MSM532031B-RS vs CAT28F020PI-90 |
HN62302BP-17 | 256KX8 MASK PROM, 170ns, PDIP32, PLASTIC, DIP-32 | Renesas Electronics Corporation | MSM532031B-RS vs HN62302BP-17 |
CAT28F020PI-12 | 256KX8 FLASH 12V PROM, 120ns, PDIP32, PLASTIC, DIP-32 | onsemi | MSM532031B-RS vs CAT28F020PI-12 |
M29F002T-120XP1 | 256KX8 FLASH 5V PROM, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | MSM532031B-RS vs M29F002T-120XP1 |
M29F002T-90XP6 | 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | MSM532031B-RS vs M29F002T-90XP6 |
DPE256S8N-13B | EEPROM Module, 256KX8, 170ns, Parallel, CMOS | B&B Electronics Manufacturing Company | MSM532031B-RS vs DPE256S8N-13B |
M29F002NT-70XP6 | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | MSM532031B-RS vs M29F002NT-70XP6 |
M29F002NT-70XP1 | 256KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | MSM532031B-RS vs M29F002NT-70XP1 |
MX28F2000PC-15 | Flash, 256KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | MSM532031B-RS vs MX28F2000PC-15 |