Part Details for MSM531632CTS-K by OKI Electric Industry Co Ltd
Overview of MSM531632CTS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM531632CTS-K
MSM531632CTS-K CAD Models
MSM531632CTS-K Part Data Attributes
|
MSM531632CTS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM531632CTS-K
OKI Electric Industry Co Ltd
MASK ROM, 2MX8, 150ns, CMOS, PDSO48, TSOP2-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 19.68 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 13.97 mm |
Alternate Parts for MSM531632CTS-K
This table gives cross-reference parts and alternative options found for MSM531632CTS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM531632CTS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27C64-150DCB | Rochester Electronics LLC | Check for Price | UVPROM, 8KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | MSM531632CTS-K vs AM27C64-150DCB |
AT27LV256R-30JI | Microchip Technology Inc | Check for Price | Memory IC | MSM531632CTS-K vs AT27LV256R-30JI |
MX27C1024MC-55 | Macronix International Co Ltd | Check for Price | OTP ROM, 64KX16, 55ns, CMOS, PDSO40, 0.450 INCH, PLASTIC, MO-099, SOP-40 | MSM531632CTS-K vs MX27C1024MC-55 |
WS57C256F-70T | STMicroelectronics | Check for Price | 32KX8 UVPROM, 70ns, CDIP28, 0.300 INCH, CERDIP-28 | MSM531632CTS-K vs WS57C256F-70T |
M27C405-150B1 | STMicroelectronics | Check for Price | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | MSM531632CTS-K vs M27C405-150B1 |
AM28F010-70EI | Rochester Electronics LLC | Check for Price | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | MSM531632CTS-K vs AM28F010-70EI |
EN29LV160AT-70UI | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 1MX16, 70ns, PDSO44, SOP-44 | MSM531632CTS-K vs EN29LV160AT-70UI |
LH530800A-YD-50 | Sharp Corp | Check for Price | MASK ROM, 128KX8, 50ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | MSM531632CTS-K vs LH530800A-YD-50 |
AM27C64-150PC | Rochester Electronics LLC | Check for Price | OTP ROM, 8KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | MSM531632CTS-K vs AM27C64-150PC |
LH28F032SUTD-10 | Sharp Corp | Check for Price | Flash, 4MX8, 150ns, PDSO56, TSOP1-56 | MSM531632CTS-K vs LH28F032SUTD-10 |