Part Details for MSM531001BGS-K by OKI Electric Industry Co Ltd
Overview of MSM531001BGS-K by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM531001BGS-K
MSM531001BGS-K CAD Models
MSM531001BGS-K Part Data Attributes:
|
MSM531001BGS-K
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM531001BGS-K
OKI Electric Industry Co Ltd
MASK ROM, 128KX8, 100ns, CMOS, PDSO32, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 21 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for MSM531001BGS-K
This table gives cross-reference parts and alternative options found for MSM531001BGS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM531001BGS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC371100SM-10 | MASK ROM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | SANYO Electric Co Ltd | MSM531001BGS-K vs LC371100SM-10 |
UM23C1101M-100 | MASK ROM, 128KX8, 100ns, CMOS, PDSO32 | United Microelectronics Corporation | MSM531001BGS-K vs UM23C1101M-100 |
MX23C1010MC-10 | MASK ROM, 128KX8, 100ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Macronix International Co Ltd | MSM531001BGS-K vs MX23C1010MC-10 |
LH531V00N | MASK ROM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sharp Corp | MSM531001BGS-K vs LH531V00N |