Memory
MSM51V16405F-70TS-K
Description: EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24

Overview of MSM51V16405F-70TS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM51V16405F-70TS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM51V16405F-70TS-K by OKI Electric Industry Co Ltd

MSM51V16405F-70TS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
26
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G24
Length
17.14 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MSM51V16405F-70TS-K
    OKI Electric Industry Co Ltd
    EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
    VS

Alternate Parts for MSM51V16405F-70TS-K

This table gives cross-reference parts and alternative options found for MSM51V16405F-70TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM51V16405F-70TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LC4M4E9TG-7STR EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 Micron Technology Inc MSM51V16405F-70TS-K vs MT4LC4M4E9TG-7STR
MT4LC4M4E9TG-7S EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 Micron Technology Inc MSM51V16405F-70TS-K vs MT4LC4M4E9TG-7S
HY51V17404ASLT-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc MSM51V16405F-70TS-K vs HY51V17404ASLT-70
MSM51V16405DSL-70TS-K EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM51V16405DSL-70TS-K
UPD4217405LG3-A70 IC,DRAM,EDO,4MX4,CMOS,TSOP,24PIN,PLASTIC Renesas Electronics Corporation MSM51V16405F-70TS-K vs UPD4217405LG3-A70
MSM51V16405A-70TS-K EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM51V16405A-70TS-K
MSM51V16405FSL-70TS-K EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 LAPIS Semiconductor Co Ltd MSM51V16405F-70TS-K vs MSM51V16405FSL-70TS-K
HM51W17405BLTS-7 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd MSM51V16405F-70TS-K vs HM51W17405BLTS-7
UPD42S17405LG3-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 NEC Electronics America Inc MSM51V16405F-70TS-K vs UPD42S17405LG3-A70
MSM51V17405D-70TS-K EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM51V17405D-70TS-K
Part Number Description Manufacturer Compare
TC5116400CST-50 IC 4M X 4 FAST PAGE DRAM, 50 ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24, Dynamic RAM Toshiba America Electronic Components MSM51V16405F-70TS-K vs TC5116400CST-50
MSM5117400C-60TS-K Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM5117400C-60TS-K
MSM5116405C-60TS-K EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM5116405C-60TS-K
MSM51V16400D-60TS-K Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM51V16400D-60TS-K
MSM5117405C-50TS-K EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM5117405C-50TS-K
TC5116400BST-60 IC 4M X 4 FAST PAGE DRAM, 60 ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24, Dynamic RAM Toshiba America Electronic Components MSM51V16405F-70TS-K vs TC5116400BST-60
MSM51V17405F-60TS-K EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM51V17405F-60TS-K
MSM51V16400F-70TS-K Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM51V16400F-70TS-K
MSM5116400F-70TS-K Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 OKI Electric Industry Co Ltd MSM51V16405F-70TS-K vs MSM5116400F-70TS-K
IS41LV44002B-50TI 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, MS-025, TSOP2-24 ABLIC Inc. MSM51V16405F-70TS-K vs IS41LV44002B-50TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM51V16405F-70TS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM51V16405F-70TS-K by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM51V16405F-70TS-K would you like to use for your alert(s)?
  • Please alert me when MSM51V16405F-70TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM51V16405F-70TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM51V16405F-70TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM51V16405F-70TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM51V16405F-70TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM51V16405F-70TS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: