Part Details for IS41LV44002B-50TI by ABLIC Inc.
Overview of IS41LV44002B-50TI by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3450TIDBVR | Texas Instruments | 5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 |
Part Details for IS41LV44002B-50TI
IS41LV44002B-50TI CAD Models
IS41LV44002B-50TI Part Data Attributes
|
IS41LV44002B-50TI
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
IS41LV44002B-50TI
ABLIC Inc.
4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, MS-025, TSOP2-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Part Package Code | TSSOP2 | |
Package Description | TSOP2, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.14 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IS41LV44002B-50TI
This table gives cross-reference parts and alternative options found for IS41LV44002B-50TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41LV44002B-50TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB3116405BTL-50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Infineon Technologies AG | IS41LV44002B-50TI vs HYB3116405BTL-50 |
IS41LV44002B-50TL | 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, ROHS COMPLIANT, MS-025, TSOP2-24 | ABLIC Inc. | IS41LV44002B-50TI vs IS41LV44002B-50TL |
MSM51V16405BSL-50TS-K | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | IS41LV44002B-50TI vs MSM51V16405BSL-50TS-K |
TMS427409AP-50DGA | 4MX4 EDO DRAM, 50ns, PDSO24, 0.300 INCH, PLASTIC, TSOP-26/24 | Texas Instruments | IS41LV44002B-50TI vs TMS427409AP-50DGA |
UPD42S17405LG3-A50-7JD | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | NEC Electronics Group | IS41LV44002B-50TI vs UPD42S17405LG3-A50-7JD |
GM71V16403CLT-5 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | IS41LV44002B-50TI vs GM71V16403CLT-5 |
HY51V17404CSLT-50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | IS41LV44002B-50TI vs HY51V17404CSLT-50 |
M5M4V17405CTP-5T | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | Mitsubishi Electric | IS41LV44002B-50TI vs M5M4V17405CTP-5T |
MSM51V17405BSL-50TS-K | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | OKI Electric Industry Co Ltd | IS41LV44002B-50TI vs MSM51V17405BSL-50TS-K |
IS41LV44002-50T | EDO DRAM, 4MX4, 50ns, CMOS, PDSO24, TSOP2-24 | Integrated Silicon Solution Inc | IS41LV44002B-50TI vs IS41LV44002-50T |