Part Details for MSM514412A-10J by OKI Electric Industry Co Ltd
Overview of MSM514412A-10J by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM514412A-10J
MSM514412A-10J CAD Models
MSM514412A-10J Part Data Attributes
|
MSM514412A-10J
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514412A-10J
OKI Electric Industry Co Ltd
Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for MSM514412A-10J
This table gives cross-reference parts and alternative options found for MSM514412A-10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514412A-10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD424402LB-10 | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MSM514412A-10J vs UPD424402LB-10 |
KM44C1002J-10 | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | Samsung Semiconductor | MSM514412A-10J vs KM44C1002J-10 |
MSM514412AL-10J | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MSM514412A-10J vs MSM514412AL-10J |
UPD424402LB-10L | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MSM514412A-10J vs UPD424402LB-10L |
M5M44402J-10T | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MSM514412A-10J vs M5M44402J-10T |
M5M44402AWJ-10 | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MSM514412A-10J vs M5M44402AWJ-10 |
UPD424402LB-10 | IC,DRAM,STATIC COL,1MX4,CMOS,SOJ,20PIN,PLASTIC | Renesas Electronics Corporation | MSM514412A-10J vs UPD424402LB-10 |
UPD424412LB-10 | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | MSM514412A-10J vs UPD424412LB-10 |
TC514402AJ-10 | IC 1M X 4 STATIC COLUMN DRAM, 100 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | MSM514412A-10J vs TC514402AJ-10 |
MSM514402A-10J | Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MSM514412A-10J vs MSM514402A-10J |