Memory
MSM514402A-10J
Description: Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20

Overview of MSM514402A-10J by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSM514402A-10J by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM514402A-10J by OKI Electric Industry Co Ltd

MSM514402A-10J
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
STATIC COLUMN
Access Time-Max
100 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
Length
17.15 mm
Memory Density
4194304 bit
Memory IC Type
STATIC COLUMN DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.85 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.89 mm
Want to compare parts?
  1. MSM514402A-10J
    OKI Electric Industry Co Ltd
    Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for MSM514402A-10J

This table gives cross-reference parts and alternative options found for MSM514402A-10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514402A-10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD424402LB-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM514402A-10J vs UPD424402LB-10
KM44C1002J-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor MSM514402A-10J vs KM44C1002J-10
MSM514412AL-10J Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MSM514402A-10J vs MSM514412AL-10J
UPD424402LB-10L Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM514402A-10J vs UPD424402LB-10L
M5M44402J-10T Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM514402A-10J vs M5M44402J-10T
M5M44402AWJ-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM514402A-10J vs M5M44402AWJ-10
UPD424402LB-10 IC,DRAM,STATIC COL,1MX4,CMOS,SOJ,20PIN,PLASTIC Renesas Electronics Corporation MSM514402A-10J vs UPD424402LB-10
MSM514412A-10J Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MSM514402A-10J vs MSM514412A-10J
UPD424412LB-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM514402A-10J vs UPD424412LB-10
TC514402AJ-10 IC 1M X 4 STATIC COLUMN DRAM, 100 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MSM514402A-10J vs TC514402AJ-10
Part Number Description Manufacturer Compare
UPD424402LB-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM514402A-10J vs UPD424402LB-10
MSM514402AL-10J Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MSM514402A-10J vs MSM514402AL-10J
TC514402AJ-10 IC 1M X 4 STATIC COLUMN DRAM, 100 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MSM514402A-10J vs TC514402AJ-10
MSM514412A-10TK Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd MSM514402A-10J vs MSM514412A-10TK
M5M44412ATP-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MSM514402A-10J vs M5M44412ATP-10
KM44C1002AZ-10 Static Column DRAM, 1MX4, 100ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor MSM514402A-10J vs KM44C1002AZ-10
UPD424402LA-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM514402A-10J vs UPD424402LA-10
MSM514412AL-10TK Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd MSM514402A-10J vs MSM514412AL-10TK
KM44C1002J-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor MSM514402A-10J vs KM44C1002J-10
M5M44402AWJ-10 Static Column DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM514402A-10J vs M5M44402AWJ-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM514402A-10J by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM514402A-10J by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM514402A-10J would you like to use for your alert(s)?
  • Please alert me when MSM514402A-10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM514402A-10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM514402A-10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM514402A-10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM514402A-10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM514402A-10J by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: