Part Details for MSM54V16258BSL-45TSK by LAPIS Semiconductor Co Ltd
Overview of MSM54V16258BSL-45TSK by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM54V16258BSL-45TSK
MSM54V16258BSL-45TSK CAD Models
MSM54V16258BSL-45TSK Part Data Attributes
|
MSM54V16258BSL-45TSK
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM54V16258BSL-45TSK
LAPIS Semiconductor Co Ltd
256KX16 EDO DRAM, 45ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | TSOP | |
Package Description | 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 45 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM54V16258BSL-45TSK
This table gives cross-reference parts and alternative options found for MSM54V16258BSL-45TSK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM54V16258BSL-45TSK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS41LV16256-45T | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Integrated Silicon Solution Inc | MSM54V16258BSL-45TSK vs IS41LV16256-45T |
AS4LC256K16E0-45TC | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Alliance Semiconductor Corporation | MSM54V16258BSL-45TSK vs AS4LC256K16E0-45TC |
MSM54V16258B-45TS-K | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | OKI Electric Industry Co Ltd | MSM54V16258BSL-45TSK vs MSM54V16258B-45TS-K |
MSM54V16258B-45TSK | 256KX16 EDO DRAM, 45ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | LAPIS Semiconductor Co Ltd | MSM54V16258BSL-45TSK vs MSM54V16258B-45TSK |
MSM54V16258BSL-45TS-K | EDO DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | LAPIS Semiconductor Co Ltd | MSM54V16258BSL-45TSK vs MSM54V16258BSL-45TS-K |