Part Details for MSM514260-10JS by OKI Electric Industry Co Ltd
Overview of MSM514260-10JS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0610JSP-00#J0 | Renesas Electronics Corporation | 60V, 1.5A Silicon N channel Thermal FET Power Switching |
Part Details for MSM514260-10JS
MSM514260-10JS CAD Models
MSM514260-10JS Part Data Attributes
|
MSM514260-10JS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM514260-10JS
OKI Electric Industry Co Ltd
Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.03 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MSM514260-10JS
This table gives cross-reference parts and alternative options found for MSM514260-10JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM514260-10JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM54260BJ10R2 | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | MSM514260-10JS vs MCM54260BJ10R2 |
MCM5V4170BJ10 | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | MSM514260-10JS vs MCM5V4170BJ10 |
MCM5L4170BJ10R2 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Semiconductor Products | MSM514260-10JS vs MCM5L4170BJ10R2 |
MCM5L4170BJ10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Semiconductor Products | MSM514260-10JS vs MCM5L4170BJ10 |
TMS45160P-10DZ | 256KX16 FAST PAGE DRAM, 100ns, PDSO40 | Texas Instruments | MSM514260-10JS vs TMS45160P-10DZ |
MT4C16261DJ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MSM514260-10JS vs MT4C16261DJ-10 |
MT4C16256DJ-10LTR | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MSM514260-10JS vs MT4C16256DJ-10LTR |
MCM5S4260BJ10R | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, SOJ-40 | Motorola Mobility LLC | MSM514260-10JS vs MCM5S4260BJ10R |
MCM5L4170BJ10 | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | MSM514260-10JS vs MCM5L4170BJ10 |
MT4C16257DJ-10TR | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MSM514260-10JS vs MT4C16257DJ-10TR |