Part Details for GM71C4170ALR-10 by LG Semicon Co Ltd
Overview of GM71C4170ALR-10 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GM71C4170ALR-10
GM71C4170ALR-10 CAD Models
GM71C4170ALR-10 Part Data Attributes
|
GM71C4170ALR-10
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71C4170ALR-10
LG Semicon Co Ltd
Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Reverse Pinout | YES | |
Self Refresh | NO | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for GM71C4170ALR-10
This table gives cross-reference parts and alternative options found for GM71C4170ALR-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4170ALR-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM5L4260BT10R | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, TSOP-44/40 | Motorola Semiconductor Products | GM71C4170ALR-10 vs MCM5L4260BT10R |
HM51S4260ALJ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | GM71C4170ALR-10 vs HM51S4260ALJ-10 |
M5M44260ATP-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | GM71C4170ALR-10 vs M5M44260ATP-10 |
GM71C4260AJ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, | LG Semicon Co Ltd | GM71C4170ALR-10 vs GM71C4260AJ-10 |
MT4C16258DJ-10TR | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | GM71C4170ALR-10 vs MT4C16258DJ-10TR |
MCM5V4170BJ10 | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | GM71C4170ALR-10 vs MCM5V4170BJ10 |
MT4C16257TG-10LTR | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Micron Technology Inc | GM71C4170ALR-10 vs MT4C16257TG-10LTR |
GM71CS4170ALJ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, | LG Semicon Co Ltd | GM71C4170ALR-10 vs GM71CS4170ALJ-10 |
HM514260ALJ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | GM71C4170ALR-10 vs HM514260ALJ-10 |
MCM5S4260BJ10R | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 | Motorola Semiconductor Products | GM71C4170ALR-10 vs MCM5S4260BJ10R |