Memory
MSM5118160F-60TS-K
Description: Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44

Overview of MSM5118160F-60TS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1005S060TS-C18 Renesas Electronics Corporation Single 10 bits ADC, up to 60 MHz

CAD Models for MSM5118160F-60TS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5118160F-60TS-K by OKI Electric Industry Co Ltd

MSM5118160F-60TS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G44
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5118160F-60TS-K
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44
    VS

Alternate Parts for MSM5118160F-60TS-K

This table gives cross-reference parts and alternative options found for MSM5118160F-60TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5118160F-60TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM416C1200ATR-L6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Samsung Semiconductor MSM5118160F-60TS-K vs KM416C1200ATR-L6
MSM5116160DSL-60TS-L Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, REVERSE, TSOP-50/44 LAPIS Semiconductor Co Ltd MSM5118160F-60TS-K vs MSM5116160DSL-60TS-L
UPD42S18160G5-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 NEC Electronics America Inc MSM5118160F-60TS-K vs UPD42S18160G5-60
IBM0118160MT3-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 X 0.825 INCH, TSOP2-50/44 IBM MSM5118160F-60TS-K vs IBM0118160MT3-60
MT4C1M16C5TG-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc MSM5118160F-60TS-K vs MT4C1M16C5TG-6
HY5116160CSLTC Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MSM5118160F-60TS-K vs HY5116160CSLTC
MSM5118160A-60TS-K Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM5118160F-60TS-K vs MSM5118160A-60TS-K
HY5116160CSLTC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MSM5118160F-60TS-K vs HY5116160CSLTC-60
MB8116160A-60PFTN Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 FUJITSU Semiconductor Limited MSM5118160F-60TS-K vs MB8116160A-60PFTN
MT4C1M16C6TG-6 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 Micron Technology Inc MSM5118160F-60TS-K vs MT4C1M16C6TG-6
Part Number Description Manufacturer Compare
KM416C1204AR-L6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-44 Samsung Semiconductor MSM5118160F-60TS-K vs KM416C1204AR-L6
HM51W16165BTT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MSM5118160F-60TS-K vs HM51W16165BTT-6
TMS416160P-80DGE 1MX16 FAST PAGE DRAM, 80ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments MSM5118160F-60TS-K vs TMS416160P-80DGE
GM71CS16160CLT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd MSM5118160F-60TS-K vs GM71CS16160CLT-5
GM71VS16163CT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, LG Semicon Co Ltd MSM5118160F-60TS-K vs GM71VS16163CT-6
HY5118164BTC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MSM5118160F-60TS-K vs HY5118164BTC-80
MSM51V18160DSL-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM5118160F-60TS-K vs MSM51V18160DSL-70TS-K
HY51V18160BSLRC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MSM5118160F-60TS-K vs HY51V18160BSLRC-60
HY51V16160BSLRC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MSM5118160F-60TS-K vs HY51V16160BSLRC-80
UPD4217160LG5-A60 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation MSM5118160F-60TS-K vs UPD4217160LG5-A60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5118160F-60TS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5118160F-60TS-K by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM5118160F-60TS-K would you like to use for your alert(s)?
  • Please alert me when MSM5118160F-60TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5118160F-60TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5118160F-60TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5118160F-60TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5118160F-60TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5118160F-60TS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: