Memory
MSM5116165D-50TS-K
Description: EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44

Overview of MSM5116165D-50TS-K by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
X9250TS24Z-2.7T1 Renesas Electronics Corporation Quad Digitally Controlled Potentiometer (XDCP™)
X9250TS24ZT1 Renesas Electronics Corporation Quad Digitally Controlled Potentiometer (XDCP™)
NX8350TS33-AZ Renesas Electronics Corporation 271 to 1331 nm AlGaInAs MQW-DFB Laser Diode for 40 G BASE-LR4 Application

CAD Models for MSM5116165D-50TS-K by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM5116165D-50TS-K by OKI Electric Industry Co Ltd

MSM5116165D-50TS-K
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
50/44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-G44
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MSM5116165D-50TS-K
    OKI Electric Industry Co Ltd
    EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44
    VS

Alternate Parts for MSM5116165D-50TS-K

This table gives cross-reference parts and alternative options found for MSM5116165D-50TS-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM5116165D-50TS-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS4C1M16E5-50TI EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Alliance Semiconductor Corporation MSM5116165D-50TS-K vs AS4C1M16E5-50TI
GM71C16163CLT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd MSM5116165D-50TS-K vs GM71C16163CLT-5
IS45C16100-50TA1 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Integrated Silicon Solution Inc MSM5116165D-50TS-K vs IS45C16100-50TA1
MSM5116165DSL-50TS-K EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 OKI Electric Industry Co Ltd MSM5116165D-50TS-K vs MSM5116165DSL-50TS-K
UPD4216165G5-50-7JF EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 NEC Electronics Group MSM5116165D-50TS-K vs UPD4216165G5-50-7JF
V53C516165AT50 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Mosel Vitelic Corporation MSM5116165D-50TS-K vs V53C516165AT50
V53C516165AT50L EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Mosel Vitelic Corporation MSM5116165D-50TS-K vs V53C516165AT50L
IS41C16100S-50T EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, TSOP2-50/44 Integrated Silicon Solution Inc MSM5116165D-50TS-K vs IS41C16100S-50T
V53C518165AT50I EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Mosel Vitelic Corporation MSM5116165D-50TS-K vs V53C518165AT50I
GM71C18163CT-5 EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MSM5116165D-50TS-K vs GM71C18163CT-5
Part Number Description Manufacturer Compare
KM416C1204AR-L6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, PLASTIC, REVERSE, TSOP2-44 Samsung Semiconductor MSM5116165D-50TS-K vs KM416C1204AR-L6
HM51W16165BTT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Hitachi Ltd MSM5116165D-50TS-K vs HM51W16165BTT-6
TMS416160P-80DGE 1MX16 FAST PAGE DRAM, 80ns, PDSO44, PLASTIC, TSOP-50/44 Texas Instruments MSM5116165D-50TS-K vs TMS416160P-80DGE
GM71CS16160CLT-5 Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO44, LG Semicon Co Ltd MSM5116165D-50TS-K vs GM71CS16160CLT-5
GM71VS16163CT-6 EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, LG Semicon Co Ltd MSM5116165D-50TS-K vs GM71VS16163CT-6
HY5118164BTC-80 EDO DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 SK Hynix Inc MSM5116165D-50TS-K vs HY5118164BTC-80
MSM51V18160DSL-70TS-K Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 OKI Electric Industry Co Ltd MSM5116165D-50TS-K vs MSM51V18160DSL-70TS-K
HY51V18160BSLRC-60 Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MSM5116165D-50TS-K vs HY51V18160BSLRC-60
HY51V16160BSLRC-80 Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50/44 SK Hynix Inc MSM5116165D-50TS-K vs HY51V16160BSLRC-80
UPD4217160LG5-A60 1MX16 FAST PAGE DRAM, 60ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 Renesas Electronics Corporation MSM5116165D-50TS-K vs UPD4217160LG5-A60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM5116165D-50TS-K by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM5116165D-50TS-K by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM5116165D-50TS-K would you like to use for your alert(s)?
  • Please alert me when MSM5116165D-50TS-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM5116165D-50TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM5116165D-50TS-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM5116165D-50TS-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM5116165D-50TS-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM5116165D-50TS-K by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: