Part Details for MSM4256WLM-45 by Mosaic Semiconductor Inc
Overview of MSM4256WLM-45 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MSM4256WLM-45
MSM4256WLM-45 CAD Models
MSM4256WLM-45 Part Data Attributes
|
MSM4256WLM-45
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MSM4256WLM-45
Mosaic Semiconductor Inc
Standard SRAM, 256KX4, 45ns, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MSM4256WLM-45
This table gives cross-reference parts and alternative options found for MSM4256WLM-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM4256WLM-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM4256WLMB-45 | Standard SRAM, 256KX4, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | MSM4256WLM-45 vs MSM4256WLMB-45 |
MT5C1005EC-45L/883C | Standard SRAM, 256KX4, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MSM4256WLM-45 vs MT5C1005EC-45L/883C |
MSM4256WM-45 | Standard SRAM, 256KX4, 45ns, CMOS, CQCC32 | Mosaic Semiconductor Inc | MSM4256WLM-45 vs MSM4256WM-45 |
MT5C1005EC-45L/XT | Standard SRAM, 256KX4, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MSM4256WLM-45 vs MT5C1005EC-45L/XT |