MSM4256KL-45
Description: Standard SRAM, 256KX4, 45ns, CMOS, CDIP28

Overview of MSM4256KL-45 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for MSM4256KL-45 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM4256KL-45 by Mosaic Semiconductor Inc

MSM4256KL-45
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T28
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MSM4256KL-45
    Mosaic Semiconductor Inc
    Standard SRAM, 256KX4, 45ns, CMOS, CDIP28
    VS

Alternate Parts for MSM4256KL-45

This table gives cross-reference parts and alternative options found for MSM4256KL-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM4256KL-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI84256LPS45TI Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, Electronic Designs Inc MSM4256KL-45 vs EDI84256LPS45TI
MSM4256KLM-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256KLM-45
MSM4256KMB-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256KMB-45
MSM4256K-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256K-45
MSM4256KM-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256KM-45
MT5C1005C-45/883C Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components MSM4256KL-45 vs MT5C1005C-45/883C
5962-9161202MXX Standard SRAM, CMOS, CDIP28, Pyramid Semiconductor Corporation MSM4256KL-45 vs 5962-9161202MXX
MT5C1005C-45L/IT Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components MSM4256KL-45 vs MT5C1005C-45L/IT
MSM4256KLMB-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256KLMB-45
MT5C1005C-45L/883C Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components MSM4256KL-45 vs MT5C1005C-45L/883C
Part Number Description Manufacturer Compare
MSM4256KLMB-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256KLMB-45
MT5C1005C-45L/883C Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components MSM4256KL-45 vs MT5C1005C-45L/883C
MT5C1005C-45/883C Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components MSM4256KL-45 vs MT5C1005C-45/883C
MSM4256K-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256K-45
MT5C1005C-45L/IT Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components MSM4256KL-45 vs MT5C1005C-45L/IT
MSM4256KLM-45 Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 Mosaic Semiconductor Inc MSM4256KL-45 vs MSM4256KLM-45
5962-9161202MXX Standard SRAM, CMOS, CDIP28, Pyramid Semiconductor Corporation MSM4256KL-45 vs 5962-9161202MXX
EDI8M4257C45C4B SRAM Module, 256KX4, 45ns, CMOS, Electronic Designs Inc MSM4256KL-45 vs EDI8M4257C45C4B
5962-9161201MXA Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, DIP-28 Micross Components MSM4256KL-45 vs 5962-9161201MXA
EDI84256LPS45TI Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, Electronic Designs Inc MSM4256KL-45 vs EDI84256LPS45TI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM4256KL-45 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM4256KL-45 by Mosaic Semiconductor Inc

  • Please alert me when MSM4256KL-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM4256KL-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM4256KL-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM4256KL-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM4256KL-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM4256KL-45 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: