Datasheets
MSM3864RS by:

MASK ROM, 8KX8, 250ns, NMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Part Details for MSM3864RS by OKI Electric Industry Co Ltd

Overview of MSM3864RS by OKI Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Computing and Data Storage Aerospace and Defense

Part Details for MSM3864RS

MSM3864RS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSM3864RS Part Data Attributes

MSM3864RS OKI Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
MSM3864RS OKI Electric Industry Co Ltd MASK ROM, 8KX8, 250ns, NMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Part Life Cycle Code Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD
Part Package Code DIP
Package Description DIP,
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 250 ns
JESD-30 Code R-PDIP-T28
Length 36.7 mm
Memory Density 65536 bit
Memory IC Type MASK ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.15 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for MSM3864RS

This table gives cross-reference parts and alternative options found for MSM3864RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM3864RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TMS2364-25NL 8KX8 MASK PROM, 250ns, PDIP28 Texas Instruments MSM3864RS vs TMS2364-25NL
F356925S MASK ROM, 8KX8, 250ns, NMOS, CDIP28, CERAMIC, DIP-28 Fairchild Semiconductor Corporation MSM3864RS vs F356925S
F356825S MASK ROM, 8KX8, 250ns, NMOS, CDIP28, CERAMIC, DIP-28 Fairchild Semiconductor Corporation MSM3864RS vs F356825S
F357025S MASK ROM, 8KX8, 250ns, NMOS, CDIP28, CERAMIC, DIP-28 Fairchild Semiconductor Corporation MSM3864RS vs F357025S
AM27X64-250PI MASK ROM, 8KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD MSM3864RS vs AM27X64-250PI
Part Number Description Manufacturer Compare
TMS2364-25NL 8KX8 MASK PROM, 250ns, PDIP28 Texas Instruments MSM3864RS vs TMS2364-25NL
F357025S MASK ROM, 8KX8, 250ns, NMOS, CDIP28, CERAMIC, DIP-28 Fairchild Semiconductor Corporation MSM3864RS vs F357025S
AM27X64-250PI MASK ROM, 8KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD MSM3864RS vs AM27X64-250PI
F356825S MASK ROM, 8KX8, 250ns, NMOS, CDIP28, CERAMIC, DIP-28 Fairchild Semiconductor Corporation MSM3864RS vs F356825S
F357025P MASK ROM, 8KX8, 250ns, NMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation MSM3864RS vs F357025P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM3864RS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM3864RS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM3864RS would you like to use for your alert(s)?
  • Please alert me when MSM3864RS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM3864RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM3864RS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM3864RS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM3864RS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM3864RS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: