MSK5940-10.0RHG
Description: Fixed Negative LDO Regulator, 10V, 1.2V Dropout, PSSO3,

Overview of MSK5940-10.0RHG by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSK5940-10.0RHG by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK5940-10.0RHG by Anaren Microwave

MSK5940-10.0RHG
Anaren Microwave
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.2 V
Input Voltage-Max
25 V
Input Voltage-Min
13 V
JESD-30 Code
S-PSSO-G3
Length
10.668 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
10.2 V
Output Voltage1-Min
9.8 V
Output Voltage1-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
10.668 mm
Want to compare parts?
  1. MSK5940-10.0RHG
    Anaren Microwave
    Fixed Negative LDO Regulator, 10V, 1.2V Dropout, PSSO3,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5940-10.0RHG by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5940-10.0RHG by Anaren Microwave

Select Manufacturer
Which Manufacturer of MSK5940-10.0RHG would you like to use for your alert(s)?
  • Please alert me when MSK5940-10.0RHG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5940-10.0RHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5940-10.0RHG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5940-10.0RHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5940-10.0RHG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5940-10.0RHG by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: