Part Details for MSK5937KRHS by MS Kennedy Corporation
Overview of MSK5937KRHS by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSK5937KRHS
MSK5937KRHS CAD Models
MSK5937KRHS Part Data Attributes
|
MSK5937KRHS
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5937KRHS
MS Kennedy Corporation
Fixed Mixed LDO Regulator, 2 Output, 5V1, -12V2, SIP-5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage2-Max | 1.2 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XSFM-W5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 175 °C | |
Output Current1-Max | 3 A | |
Output Current2-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | -12.24 V | |
Output Voltage2-Min | -11.76 V | |
Output Voltage2-Nom | -12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5937KRHS
This table gives cross-reference parts and alternative options found for MSK5937KRHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5937KRHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5937ERHS | Fixed Mixed LDO Regulator, 2 Output, 5V1, -12V2, STRAIGHT, SIP-5 | MS Kennedy Corporation | MSK5937KRHS vs MSK5937ERHS |
MSK5937HRHS | Fixed Mixed LDO Regulator, 2 Output, 5V1, -12V2, SIP-5 | MS Kennedy Corporation | MSK5937KRHS vs MSK5937HRHS |
MSK5937KRHS | Fixed Mixed LDO Regulator, 2 Output, 5V1, -12V2, SIP-5 | Anaren Microwave | MSK5937KRHS vs MSK5937KRHS |