Part Details for MSK5007EZD by MS Kennedy Corporation
Overview of MSK5007EZD by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSK5007EZD
MSK5007EZD CAD Models
MSK5007EZD Part Data Attributes
|
MSK5007EZD
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5007EZD
MS Kennedy Corporation
Fixed Mixed LDO Regulator, 2 Output, 5V1, -12V2, Z PACK, BENT DOWN, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage2-Max | 1.2 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XSFM-W5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 175 °C | |
Output Current1-Max | 3 A | |
Output Current2-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | -12.24 V | |
Output Voltage2-Min | -11.76 V | |
Output Voltage2-Nom | -12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5007EZD
This table gives cross-reference parts and alternative options found for MSK5007EZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5007EZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5203-EZD | Fixed Mixed LDO Regulator, 2 Output, 12V1, -5V2, Z PACK, BENT DOWN, 5 PIN | MS Kennedy Corporation | MSK5007EZD vs MSK5203-EZD |
MSK5204-EZS | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, Z PACK, STRAIGHT, 5 PIN | MS Kennedy Corporation | MSK5007EZD vs MSK5204-EZS |
MSK5202-HZS | Fixed Mixed LDO Regulator, 2 Output, 5V1, -5.2V2, Z PACK, STRAIGHT, 5 PIN | MS Kennedy Corporation | MSK5007EZD vs MSK5202-HZS |
MSK5009ETD | Fixed Mixed LDO Regulator, 2 Output, 10V1, -10V2, TOP TAB, BENT DOWN, 5 PIN | Anaren Microwave | MSK5007EZD vs MSK5009ETD |
MSK5933HRHU | Fixed Mixed LDO Regulator, 2 Output, 12V1, -5V2, SIP-5 | Anaren Microwave | MSK5007EZD vs MSK5933HRHU |
MSK5209HZU | DUAL OUTPUT, FIXED MIXED LDO REGULATOR, SFM5, Z PACK, BENT UP, 5 PIN | MS Kennedy Corporation | MSK5007EZD vs MSK5209HZU |
MSK5202-HZU | Fixed Mixed LDO Regulator, 2 Output, 5V1, -5.2V2, Z PACK, BENT UP, 5 PIN | MS Kennedy Corporation | MSK5007EZD vs MSK5202-HZU |
MSK5210ZS | DUAL OUTPUT, FIXED MIXED LDO REGULATOR, SFM5, Z PACK, STRAIGHT, 5 PIN | MS Kennedy Corporation | MSK5007EZD vs MSK5210ZS |
MSK5204-TD | Fixed Mixed LDO Regulator, 2 Output, 12V1, -12V2, TOP TAB, BENT DOWN, 5 PIN | Anaren Microwave | MSK5007EZD vs MSK5204-TD |
MSK5937RHD | Fixed Mixed LDO Regulator, 2 Output, 5V1, -12V2, SIP-5 | MS Kennedy Corporation | MSK5007EZD vs MSK5937RHD |