MSK5909RHG
Description: Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20

Overview of MSK5909RHG by Anaren Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MSK5909RHG by Anaren Microwave
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK5909RHG by Anaren Microwave

MSK5909RHG
Anaren Microwave
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ANAREN INC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
35 V
Input Voltage-Min
13 V
JESD-30 Code
S-PDSO-G20
JESD-609 Code
e4
Length
15.875 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
20
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
10.15 V
Output Voltage1-Min
9.85 V
Output Voltage1-Nom
10 V
Output Voltage2-Max
-10.15 V
Output Voltage2-Min
-9.85 V
Output Voltage2-Nom
-10 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.2672 mm
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Voltage Tolerance-Max
1.5%
Width
15.875 mm
Want to compare parts?
  1. MSK5909RHG
    Anaren Microwave
    Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20
    VS

Alternate Parts for MSK5909RHG

This table gives cross-reference parts and alternative options found for MSK5909RHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5909RHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSK5909ERHG Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20 Anaren Microwave MSK5909RHG vs MSK5909ERHG
MSK5909KRHG Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20 MS Kennedy Corporation MSK5909RHG vs MSK5909KRHG
MSK5909HRHG Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20 MS Kennedy Corporation MSK5909RHG vs MSK5909HRHG
Part Number Description Manufacturer Compare
MSK5918KRH Fixed Mixed Standard Regulator, 2 Output, 5V1, -15V2, DFP-20 MS Kennedy Corporation MSK5909RHG vs MSK5918KRH
MSK5911KRH Fixed Mixed Standard Regulator, 2 Output, 5V1, -5V2, DFP-20 MS Kennedy Corporation MSK5909RHG vs MSK5911KRH
MSK5916KRH Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, DFP-20 MS Kennedy Corporation MSK5909RHG vs MSK5916KRH
MSK5904RH Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, DFP-20 MS Kennedy Corporation MSK5909RHG vs MSK5904RH
MSK5913RHG Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 Anaren Microwave MSK5909RHG vs MSK5913RHG
MSK5906KRH Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, DFP-20 Anaren Microwave MSK5909RHG vs MSK5906KRH
MSK5906RHG Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, PDSO20, SOP-20 Anaren Microwave MSK5909RHG vs MSK5906RHG
MSK5902HRHG Fixed Mixed Standard Regulator, 2 Output, 5V1, -5.2V2, PDSO20, SOP-20 MS Kennedy Corporation MSK5909RHG vs MSK5902HRHG
MSK5904HRH Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, DFP-20 Anaren Microwave MSK5909RHG vs MSK5904HRH
MSK5905KRHG Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, PDSO20, SOP-20 Anaren Microwave MSK5909RHG vs MSK5905KRHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5909RHG by Anaren Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5909RHG by Anaren Microwave

Select Manufacturer
Which Manufacturer of MSK5909RHG would you like to use for your alert(s)?
  • Please alert me when MSK5909RHG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5909RHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5909RHG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5909RHG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5909RHG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5909RHG by Anaren Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: