Part Details for MSK5208-ETU by Anaren Microwave
Overview of MSK5208-ETU by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5208-ETU
MSK5208-ETU CAD Models
MSK5208-ETU Part Data Attributes
|
MSK5208-ETU
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5208-ETU
Anaren Microwave
Fixed Mixed LDO Regulator, 2 Output, 5V1, -15V2, TOP TAB, BENT UP, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | TOP TAB, BENT UP, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.7 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-W5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 175 °C | |
Output Current1-Max | 3 A | |
Output Current2-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | -15.3 V | |
Output Voltage2-Min | -14.7 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5208-ETU
This table gives cross-reference parts and alternative options found for MSK5208-ETU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5208-ETU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5208-HTU | Fixed Mixed LDO Regulator, 2 Output, 5V1, -15V2, TOP TAB, BENT UP, 5 PIN | Anaren Microwave | MSK5208-ETU vs MSK5208-HTU |
MSK5208-HTU | Fixed Mixed LDO Regulator, 2 Output, 5V1, -15V2, TOP TAB, BENT UP, 5 PIN | MS Kennedy Corporation | MSK5208-ETU vs MSK5208-HTU |
MSK5208-TU | Fixed Mixed LDO Regulator, 2 Output, 5V1, -15V2, TOP TAB, BENT UP, 5 PIN | Anaren Microwave | MSK5208-ETU vs MSK5208-TU |
MSK5208-TU | Fixed Mixed LDO Regulator, 2 Output, 5V1, -15V2, TOP TAB, BENT UP, 5 PIN | MS Kennedy Corporation | MSK5208-ETU vs MSK5208-TU |