Part Details for MSK5202HZS by MS Kennedy Corporation
Overview of MSK5202HZS by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5202HZS
MSK5202HZS CAD Models
MSK5202HZS Part Data Attributes
|
MSK5202HZS
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5202HZS
MS Kennedy Corporation
DUAL OUTPUT, FIXED MIXED LDO REGULATOR, SFM5, Z PACK, STRAIGHT, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage2-Max | 0.7 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSFM-W5 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 175 °C | |
Output Current1-Max | 3 A | |
Output Current2-Max | 3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | -5.304 V | |
Output Voltage2-Min | -5.096 V | |
Output Voltage2-Nom | -5.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MSK5202HZS
This table gives cross-reference parts and alternative options found for MSK5202HZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5202HZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5202-HZS | Fixed Mixed LDO Regulator, 2 Output, 5V1, -5.2V2, Z PACK, STRAIGHT, 5 PIN | Anaren Microwave | MSK5202HZS vs MSK5202-HZS |
MSK5202-EZS | Fixed Mixed LDO Regulator, 2 Output, 5V1, -5.2V2, Z PACK, STRAIGHT, 5 PIN | MS Kennedy Corporation | MSK5202HZS vs MSK5202-EZS |
MSK5202-HZS | Fixed Mixed LDO Regulator, 2 Output, 5V1, -5.2V2, Z PACK, STRAIGHT, 5 PIN | MS Kennedy Corporation | MSK5202HZS vs MSK5202-HZS |
MSK5202ZS | DUAL OUTPUT, FIXED MIXED LDO REGULATOR, SFM5, Z PACK, STRAIGHT, 5 PIN | MS Kennedy Corporation | MSK5202HZS vs MSK5202ZS |