Part Details for LH0033AG by Texas Instruments
Overview of LH0033AG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LH0033AG
LH0033AG CAD Models
LH0033AG Part Data Attributes
|
LH0033AG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH0033AG
Texas Instruments
BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-8, QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0075 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.0015 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-8 | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 22 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LH0033AG
This table gives cross-reference parts and alternative options found for LH0033AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0033AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0033AG-MIL | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | LH0033AG vs LH0033AG-MIL |
8001401ZC | Buffer Amplifier, 1 Func, MBCY12, METAL CAN, 12 PIN | CTS Corporation | LH0033AG vs 8001401ZC |
LH0033AJ | IC,VOLT FOLLOWER,SINGLE,HYBRID,DIP,8PIN,CERAMIC | National Semiconductor Corporation | LH0033AG vs LH0033AJ |
ADLH0033GB | ADLH0033GB | Analog Devices Inc | LH0033AG vs ADLH0033GB |
MSK0033B | Buffer Amplifier, 1 Func, BIFET, MBCY12, TO-8, 12 PIN | Anaren Microwave | LH0033AG vs MSK0033B |
EL2005G | BUFFER AMPLIFIER, MBCY12 | Intersil Corporation | LH0033AG vs EL2005G |
EL2004G/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Elantec (RETIRED) | LH0033AG vs EL2004G/883B |
LH0033G/883B | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | LH0033AG vs LH0033G/883B |
MAX460IGC-T | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | LH0033AG vs MAX460IGC-T |
8001401ZX | Buffer Amplifier, 1 Func, MBCY12, TO-8, 12 PIN | Elantec (RETIRED) | LH0033AG vs 8001401ZX |