Part Details for MSD7804 by Microchip Technology Inc
Overview of MSD7804 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSD7804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSD7804
|
Microchip Technology Inc | NA Driver Non Hermetic SP4T, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$57.9000 / $71.2300 | Buy Now |
|
NAC | SP4T SWITCH DRIVER RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MSD7804
MSD7804 CAD Models
MSD7804 Part Data Attributes
|
MSD7804
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSD7804
Microchip Technology Inc
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-11 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XUUC-N11 | |
Length | 17.8 mm | |
Number of Functions | 4 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17.8 mm |