Drivers And Interfaces
MSD7802
Description: Buffer/Inverter Based Peripheral Driver, ROHS COMPLIANT, DIE

Overview of MSD7802 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSD7802 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSD7802 by Microsemi Corporation

MSD7802
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
ROHS COMPLIANT, DIE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
X-XUUC-N
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
MODULE,6LEAD(UNSPEC)
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
10 µs
Turn-on Time
10 µs
Want to compare parts?
  1. MSD7802
    Microsemi Corporation
    Buffer/Inverter Based Peripheral Driver, ROHS COMPLIANT, DIE
    VS

Alternate Parts for MSD7802

This table gives cross-reference parts and alternative options found for MSD7802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD7802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSD7804 Buffer/Inverter Based Peripheral Driver, ROHS COMPLIANT, DIE Microsemi Corporation MSD7802 vs MSD7804

Related Parts for MSD7802

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSD7802 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSD7802 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MSD7802 would you like to use for your alert(s)?
  • Please alert me when MSD7802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSD7802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSD7802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSD7802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSD7802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSD7802 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: