Part Details for MSC23436C-80BS36 by OKI Electric Industry Co Ltd
Overview of MSC23436C-80BS36 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC23436C-80BS36
MSC23436C-80BS36 CAD Models
MSC23436C-80BS36 Part Data Attributes
|
MSC23436C-80BS36
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23436C-80BS36
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23436C-80BS36
This table gives cross-reference parts and alternative options found for MSC23436C-80BS36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23436C-80BS36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM536A410AM-50 | Fast Page DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23436C-80BS36 vs HYM536A410AM-50 |
MC-424000A36FH-70 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | NEC Electronics America Inc | MSC23436C-80BS36 vs MC-424000A36FH-70 |
STI364003-60TS | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23436C-80BS36 vs STI364003-60TS |
STI364003-70GG | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23436C-80BS36 vs STI364003-70GG |
GMM7364100ANS-7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | MSC23436C-80BS36 vs GMM7364100ANS-7 |
HYM536A414BM-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23436C-80BS36 vs HYM536A414BM-60 |
TM497MBK36I-70 | 4MX36 MULTI DEVICE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MSC23436C-80BS36 vs TM497MBK36I-70 |
KMM5364005BK/BKG-6 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23436C-80BS36 vs KMM5364005BK/BKG-6 |
STI364000-80TV | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23436C-80BS36 vs STI364000-80TV |
HYM536410AMG-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23436C-80BS36 vs HYM536410AMG-60 |