Part Details for MSC23436A-80BS12 by OKI Electric Industry Co Ltd
Overview of MSC23436A-80BS12 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC23436A-80BS12
MSC23436A-80BS12 CAD Models
MSC23436A-80BS12 Part Data Attributes
|
MSC23436A-80BS12
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23436A-80BS12
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 150994944 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23436A-80BS12
This table gives cross-reference parts and alternative options found for MSC23436A-80BS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23436A-80BS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM536A410AM-50 | Fast Page DRAM Module, 4MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23436A-80BS12 vs HYM536A410AM-50 |
MC-424000A36FH-70 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | NEC Electronics America Inc | MSC23436A-80BS12 vs MC-424000A36FH-70 |
STI364003-60TS | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23436A-80BS12 vs STI364003-60TS |
STI364003-70GG | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23436A-80BS12 vs STI364003-70GG |
GMM7364100ANS-7 | Fast Page DRAM Module, 4MX36, 70ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | MSC23436A-80BS12 vs GMM7364100ANS-7 |
HYM536A414BM-60 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23436A-80BS12 vs HYM536A414BM-60 |
TM497MBK36I-70 | 4MX36 MULTI DEVICE DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | MSC23436A-80BS12 vs TM497MBK36I-70 |
KMM5364005BK/BKG-6 | EDO DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23436A-80BS12 vs KMM5364005BK/BKG-6 |
STI364000-80TV | Fast Page DRAM Module, 4MX36, 80ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23436A-80BS12 vs STI364000-80TV |
HYM536410AMG-60 | Fast Page DRAM Module, 4MX36, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23436A-80BS12 vs HYM536410AMG-60 |