Part Details for MSC15R22MT by TE Connectivity
Overview of MSC15R22MT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MSC15R22MT
MSC15R22MT CAD Models
MSC15R22MT Part Data Attributes
|
MSC15R22MT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSC15R22MT
TE Connectivity
1 ELEMENT, 0.22uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | PHENOLIC | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.9 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 20% |
Alternate Parts for MSC15R22MT
This table gives cross-reference parts and alternative options found for MSC15R22MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC15R22MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15MG220M | General Purpose Inductor | Gowanda Electronics Corporation | MSC15R22MT vs 15MG220M |
18130-2 | General Purpose Inductor, 0.22uH, 20%, 1 Element, Phenolic-Core | Gowanda Electronics Corporation | MSC15R22MT vs 18130-2 |
15MG220MLF | General Purpose Inductor, 0.22uH, 20%, 1 Element, Phenolic-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | MSC15R22MT vs 15MG220MLF |