18130-2
Description: General Purpose Inductor, 0.22uH, 20%, 1 Element, Phenolic-Core

Overview of 18130-2 by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 18130-2 by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 18130-2 by Gowanda Electronics Corporation

18130-2
Gowanda Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Molded
Core Material
PHENOLIC
DC Resistance
0.055 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.65 mm
Lead Length
36.525 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.962 mm
Package Length
9.525 mm
Package Style
Axial
Packing Method
TR
Quality Factor-Min (at L-nom)
50
Rated Current-Max
1.9 A
Self Resonance Frequency
450 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
PRINTED WIRING PIN
Test Frequency
25 MHz
Tolerance
20%
Want to compare parts?
  1. 18130-2
    Gowanda Electronics Corporation
    General Purpose Inductor, 0.22uH, 20%, 1 Element, Phenolic-Core
    VS

Alternate Parts for 18130-2

This table gives cross-reference parts and alternative options found for 18130-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18130-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15MG220M General Purpose Inductor Gowanda Electronics Corporation 18130-2 vs 15MG220M
15MG220MLF General Purpose Inductor, 0.22uH, 20%, 1 Element, Phenolic-Core, ROHS COMPLIANT Gowanda Electronics Corporation 18130-2 vs 15MG220MLF
MSC15R22MT 1 ELEMENT, 0.22uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED TE Connectivity 18130-2 vs MSC15R22MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 18130-2 by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 18130-2 by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 18130-2 would you like to use for your alert(s)?
  • Please alert me when 18130-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 18130-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 18130-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 18130-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 18130-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 18130-2 by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: