There are no models available for this part yet.
Overview of MSC15121JR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MSC15121JR by TE Connectivity
Part Data Attributes for MSC15121JR by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
5.2 Ω
|
Inductance-Nom (L)
|
120 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
65
|
Rated Current-Max
|
0.124 A
|
Reference Standard
|
MIL-C-15305
|
Self Resonance Frequency
|
8.7 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
5%
|
Alternate Parts for MSC15121JR
This table gives cross-reference parts and alternative options found for MSC15121JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC15121JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15MG123JLF | General Purpose Inductor, 120uH, 5%, 1 Element, Phenolic-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | MSC15121JR vs 15MG123JLF |
P0410-120UH-JB | General Purpose Inductor, 120uH, 5%, 1 Element, | RCD Components Inc | MSC15121JR vs P0410-120UH-JB |
P0410-120UH-JT | General Purpose Inductor, 120uH, 5%, 1 Element, | RCD Components Inc | MSC15121JR vs P0410-120UH-JT |