Datasheets
15MG123JLF by: Gowanda Electronics Corporation

General Purpose Inductor, 120uH, 5%, 1 Element, Phenolic-Core, ROHS COMPLIANT

Part Details for 15MG123JLF by Gowanda Electronics Corporation

Overview of 15MG123JLF by Gowanda Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 15MG123JLF

15MG123JLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

15MG123JLF Part Data Attributes

15MG123JLF Gowanda Electronics Corporation
Buy Now Datasheet
Compare Parts:
15MG123JLF Gowanda Electronics Corporation General Purpose Inductor, 120uH, 5%, 1 Element, Phenolic-Core, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material PHENOLIC
DC Resistance 5.2 Ω
Inductance-Nom (L) 120 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Quality Factor-Min (at L-nom) 50
Rated Current-Max 0.124 A
Self Resonance Frequency 8.7 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 0.79 MHz
Tolerance 5%

Alternate Parts for 15MG123JLF

This table gives cross-reference parts and alternative options found for 15MG123JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15MG123JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P0410-120UH-JB General Purpose Inductor, 120uH, 5%, 1 Element, RCD Components Inc 15MG123JLF vs P0410-120UH-JB
P0410-120UH-JT General Purpose Inductor, 120uH, 5%, 1 Element, RCD Components Inc 15MG123JLF vs P0410-120UH-JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15MG123JLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15MG123JLF by Gowanda Electronics Corporation

  • Please alert me when 15MG123JLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 15MG123JLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15MG123JLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 15MG123JLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15MG123JLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15MG123JLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: