Part Details for MSC080SMA120B by Microchip Technology Inc
Overview of MSC080SMA120B by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSC080SMA120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2560
|
Newark | Mosfet, N-Ch, 1.2Kv, 37A, To-247 Rohs Compliant: Yes |Microchip MSC080SMA120B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$9.9600 / $14.1100 | Buy Now |
DISTI #
78AH6584
|
Newark | Mosfet Sic 1200 V 80 Mohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip MSC080SMA120B Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $10.9400 | Buy Now |
DISTI #
MSC080SMA120B-ND
|
DigiKey | SICFET N-CH 1200V 37A TO247-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
104 In Stock |
|
$9.6400 / $12.8000 | Buy Now |
DISTI #
MSC080SMA120B
|
Avnet Americas | Silicon Carbide Power MOSFET N-Channel 1200V 30A 3-Pin TO-247 - Rail/Tube (Alt: MSC080SMA120B) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$10.2700 / $12.8000 | Buy Now |
DISTI #
494-MSC080SMA120B
|
Mouser Electronics | MOSFET MOSFET SIC 1200 V 80 mOhm TO-247 RoHS: Compliant | 1553 |
|
$10.2700 / $12.8000 | Buy Now |
DISTI #
V99:2348_21671878
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 | Americas - 215 |
|
$10.2860 / $12.2500 | Buy Now |
DISTI #
MSC080SMA120B
|
Microchip Technology Inc | MOSFET SIC 1200 V 80 mOhm TO-247, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
15 Alternates Available |
|
$9.5800 / $12.8000 | Buy Now |
|
Onlinecomponents.com | MOSFET - N-Channel - SiCFET (Silicon Carbide) - 1200V - 37A - 20V Rds On - 100mOhm @ 15A, 20V Rds On (Max) @ Id, Vgs - 200W - TO-247-3 Package. RoHS: Compliant |
120 In Stock 45420 Factory Stock |
|
$9.2600 / $11.6200 | Buy Now |
DISTI #
36462066
|
Verical | Trans MOSFET N-CH SiC 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1839 | Americas - 360 |
|
$12.8000 | Buy Now |
DISTI #
71210294
|
Verical | Trans MOSFET N-CH SiC 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 215 |
|
$10.2860 / $12.2500 | Buy Now |
Part Details for MSC080SMA120B
MSC080SMA120B CAD Models
MSC080SMA120B Part Data Attributes
|
MSC080SMA120B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSC080SMA120B
Microchip Technology Inc
Power Field-Effect Transistor, 37A I(D), 1200V, 0.1ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 10 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 37 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 91 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for MSC080SMA120B
This table gives cross-reference parts and alternative options found for MSC080SMA120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC080SMA120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCT2080KEGC11 | Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | MSC080SMA120B vs SCT2080KEGC11 |
SCT3080KLHRC11 | Power Field-Effect Transistor, | ROHM Semiconductor | MSC080SMA120B vs SCT3080KLHRC11 |
SCT2080KEC11 | Power Field-Effect Transistor, | ROHM Semiconductor | MSC080SMA120B vs SCT2080KEC11 |
SCT2080KE | Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | MSC080SMA120B vs SCT2080KE |
SCT2080KEHRC11 | Power Field-Effect Transistor, | ROHM Semiconductor | MSC080SMA120B vs SCT2080KEHRC11 |