Part Details for MSBIN4SA-93R00K-G by Mini-Systems Inc (MSI)
Overview of MSBIN4SA-93R00K-G by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSBIN4SA-93R00K-G
MSBIN4SA-93R00K-G CAD Models
MSBIN4SA-93R00K-G Part Data Attributes:
|
MSBIN4SA-93R00K-G
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSBIN4SA-93R00K-G
Mini-Systems Inc (MSI)
Array/Network Capacitor, 75V, 0.000048uF, Surface Mount, CHIP-6, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | CHIP, 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000093 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | SILICON DIOXIDE | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 1.117 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 93 V | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 45+/-25ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.117 mm |