-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ168BB7475MTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0662 / $0.3700 | Buy Now |
DISTI #
MSASJ168BB7475MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X7R,4.7UF 20% ,T&R - Tape and Reel (Alt: MSASJ168BB7475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0796 / $0.0897 | Buy Now |
DISTI #
963-MSASJ168BB7475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7R 0603 20% RoHS: Compliant | 0 |
|
$0.0660 / $0.3700 | Order Now |
|
Future Electronics | CAP,MLCC,0603,6.3V,X7R,4.7uF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0746 / $0.0776 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0728 / $0.0871 | Buy Now |
DISTI #
MSASJ168BB7475MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0850 | Buy Now |
DISTI #
MSASJ168BB7475MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,6.3V,X7R,4.7UF 20% ,T&R (Alt: MSASJ168BB7475MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSASJ168BB7475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ168BB7475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MSASJ168BB7475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ168BB7475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X7R475M6R3NTLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MSASJ168BB7475MTNA01 vs GMC10X7R475M6R3NTLF |
CC0603MCX7R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MSASJ168BB7475MTNA01 vs CC0603MCX7R5BB475 |
0603B475M6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | Fenghua (HK) Electronics Ltd | MSASJ168BB7475MTNA01 vs 0603B475M6R3NB |
225520615772 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MSASJ168BB7475MTNA01 vs 225520615772 |
225520655772 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MSASJ168BB7475MTNA01 vs 225520655772 |
MLASJ168BB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASJ168BB7475MTNA01 vs MLASJ168BB7475MTNA01 |
CC0603MPX7R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MSASJ168BB7475MTNA01 vs CC0603MPX7R5BB475 |
0603B475M6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | Fenghua (HK) Electronics Ltd | MSASJ168BB7475MTNA01 vs 0603B475M6R3ST |
0603B475M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | Fenghua (HK) Electronics Ltd | MSASJ168BB7475MTNA01 vs 0603B475M6R3CT |
06032R475M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MSASJ168BB7475MTNA01 vs 06032R475M5B30D |