Part Details for GMC10X7R475M6R3NTLF by Cal-Chip Electronics
Overview of GMC10X7R475M6R3NTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC10X7R475M6R3NTLF
GMC10X7R475M6R3NTLF CAD Models
GMC10X7R475M6R3NTLF Part Data Attributes
|
GMC10X7R475M6R3NTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10X7R475M6R3NTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10X7R475M6R3NTLF
This table gives cross-reference parts and alternative options found for GMC10X7R475M6R3NTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10X7R475M6R3NTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603MCX7R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | GMC10X7R475M6R3NTLF vs CC0603MCX7R5BB475 |
0603B475M6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | Fenghua (HK) Electronics Ltd | GMC10X7R475M6R3NTLF vs 0603B475M6R3NB |
225520615772 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | GMC10X7R475M6R3NTLF vs 225520615772 |
225520655772 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | GMC10X7R475M6R3NTLF vs 225520655772 |
MLASJ168BB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMC10X7R475M6R3NTLF vs MLASJ168BB7475MTNA01 |
CC0603MPX7R5BB475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | GMC10X7R475M6R3NTLF vs CC0603MPX7R5BB475 |
MSASJ168BB7475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMC10X7R475M6R3NTLF vs MSASJ168BB7475MTNA01 |
0603B475M6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | Fenghua (HK) Electronics Ltd | GMC10X7R475M6R3NTLF vs 0603B475M6R3ST |
0603B475M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | Fenghua (HK) Electronics Ltd | GMC10X7R475M6R3NTLF vs 0603B475M6R3CT |
06032R475M5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | GMC10X7R475M6R3NTLF vs 06032R475M5B30D |