Part Details for MSASJ105BB5475MFNA01 by TAIYO YUDEN
Overview of MSASJ105BB5475MFNA01 by TAIYO YUDEN
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ105BB5475MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4685
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSASJ105BB5475MFNA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19900 |
|
$0.0170 | Buy Now |
DISTI #
57AK4686
|
Newark | Cap, 4.7Uf, 6.3V, Mlcc, 0402, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSASJ105BB5475MFNA01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
587-MSASJ105BB5475MFNA01CT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5624 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
57AK4685
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R, MSAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4685) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Ammo Pack | 19900 Partner Stock |
|
$0.0510 / $0.1250 | Buy Now |
DISTI #
MSASJ105BB5475MFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 µF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R, MSAS Series - Tape and Reel (Alt: MSASJ105BB5475MFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0162 | Buy Now |
DISTI #
963-MSASJ105BB5475MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0402 20% RoHS: Compliant | 8217 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V36:1790_17615169
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2248 | Americas - 100000 |
|
$0.0108 / $0.0112 | Buy Now |
|
Future Electronics | MSAS Series 0402 4.7 uF ±20 % 6.3 V X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 530000Reel |
|
$0.0104 / $0.0116 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0135 / $0.0168 | Buy Now |
DISTI #
71198179
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2318 | Americas - 130000 |
|
$0.0149 / $0.0186 | Buy Now |
Part Details for MSASJ105BB5475MFNA01
MSASJ105BB5475MFNA01 CAD Models
MSASJ105BB5475MFNA01 Part Data Attributes:
|
MSASJ105BB5475MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ105BB5475MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASJ105BB5475MFNA01
This table gives cross-reference parts and alternative options found for MSASJ105BB5475MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ105BB5475MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDK105BJ475MV-F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASJ105BB5475MFNA01 vs JDK105BJ475MV-F |
CS1005X5R475M6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samwha Electronics | MSASJ105BB5475MFNA01 vs CS1005X5R475M6R3NR |
MCASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASJ105BB5475MFNA01 vs MCASJ105BB5475MFNA01 |
MMASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASJ105BB5475MFNA01 vs MMASJ105BB5475MFNA01 |
MBASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASJ105BB5475MFNA01 vs MBASJ105BB5475MFNA01 |