Part Details for MBASJ105BB5475MFNA01 by TAIYO YUDEN
Overview of MBASJ105BB5475MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBASJ105BB5475MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASJ105BB5475MFNA01TR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0253 | Buy Now |
DISTI #
MBASJ105BB5475MFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,6.3V,X5R,4.7 F, 20% - Tape and Reel (Alt: MBASJ105BB5475MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0198 / $0.0222 | Buy Now |
DISTI #
963-BASJ105BB5475MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0200 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0161 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0183 / $0.0216 | Buy Now |
DISTI #
MBASJ105BB5475MFNA
|
Avnet Americas | CAPACITOR,CERAMIC,0402,6.3V,X5R,4.7 F, 20% - Tape and Reel (Alt: MBASJ105BB5475MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0198 / $0.0222 | Buy Now |
Part Details for MBASJ105BB5475MFNA01
MBASJ105BB5475MFNA01 CAD Models
MBASJ105BB5475MFNA01 Part Data Attributes:
|
MBASJ105BB5475MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASJ105BB5475MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASJ105BB5475MFNA01
This table gives cross-reference parts and alternative options found for MBASJ105BB5475MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASJ105BB5475MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105BB5475MFNA01 vs MSASJ105BB5475MFNA01 |
MLASJ105BB5475MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105BB5475MFNA01 vs MLASJ105BB5475MFNA01 |
MMASJ105BB5475MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105BB5475MFNA01 vs MMASJ105BB5475MFNA18 |
JMK105BBJ475MV8F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASJ105BB5475MFNA01 vs JMK105BBJ475MV8F |