Part Details for MSASH168SB5332MTNA01 by TAIYO YUDEN
Overview of MSASH168SB5332MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH168SB5332MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH168SB5332MTNA01TR-ND
|
DigiKey | CAP CER 3300PF 100V X5R/B 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0282 | Buy Now |
DISTI #
MSASH168SB5332MTNA
|
Avnet Americas | CAP,0603,X5R,100V,3300PF 20% - Tape and Reel (Alt: MSASH168SB5332MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0205 / $0.0231 | Buy Now |
DISTI #
963-MSASH168SB5332MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0170 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0174 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0190 / $0.0240 | Buy Now |
Part Details for MSASH168SB5332MTNA01
MSASH168SB5332MTNA01 CAD Models
MSASH168SB5332MTNA01 Part Data Attributes
|
MSASH168SB5332MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH168SB5332MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASH168SB5332MTNA01
This table gives cross-reference parts and alternative options found for MSASH168SB5332MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH168SB5332MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH168SB5332MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB5332MTNA01 vs MLASH168SB5332MTNA01 |
DM105X5R332M100AL | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100AL |
DM105X5R332M100AC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100AC |
DM105X5R332M100KB | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KB |
C1608X5R2A332MT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASH168SB5332MTNA01 vs C1608X5R2A332MT |
DM105X5R332M100KN | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KN |
C1608X5R2A332M080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MSASH168SB5332MTNA01 vs C1608X5R2A332M080AA |
DM105X5R332M100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KT |
DM105X5R332M100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KB |
DM105X5R332M100KL | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KL |