Part Details for DM105X5R332M100KN by KYOCERA Crystal Device Corporation
Overview of DM105X5R332M100KN by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM105X5R332M100KN
DM105X5R332M100KN CAD Models
DM105X5R332M100KN Part Data Attributes
|
DM105X5R332M100KN
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DM105X5R332M100KN
KYOCERA Crystal Device Corporation
CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | DM | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | DM | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for DM105X5R332M100KN
This table gives cross-reference parts and alternative options found for DM105X5R332M100KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM105X5R332M100KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X5R332M100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | DM105X5R332M100KN vs DM105X5R332M100AL |
DM105X5R332M100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | DM105X5R332M100KN vs DM105X5R332M100KL |
DM105X5R332M100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | DM105X5R332M100KN vs DM105X5R332M100KH |
DM105X5R332M100AL | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R332M100KN vs DM105X5R332M100AL |
DM105X5R332M100AC | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R332M100KN vs DM105X5R332M100AC |
DM105X5R332M100KH | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R332M100KN vs DM105X5R332M100KH |
DM105X5R332M100KL | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R332M100KN vs DM105X5R332M100KL |
MLASH168SB5332MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | DM105X5R332M100KN vs MLASH168SB5332MTNA01 |
C1608X5R2A332MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | DM105X5R332M100KN vs C1608X5R2A332MB |
DM105X5R332M100KC | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | DM105X5R332M100KN vs DM105X5R332M100KC |