MSA1515Q2R2BGHFC
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic,

Overview of MSA1515Q2R2BGHFC by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Aerospace and Defense Automotive

CAD Models for MSA1515Q2R2BGHFC by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSA1515Q2R2BGHFC by Presidio Components Inc

MSA1515Q2R2BGHFC
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.127 mm
Length
0.381 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
4.5455%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
4.5455%
Rated (DC) Voltage (URdc)
16 V
Size Code
0202
Surface Mount
YES
Temperature Characteristics Code
NPQ
Temperature Coefficient
25ppm/Cel ppm/°C
Terminal Shape
ONE SURFACE
Width
0.381 mm
Want to compare parts?
  1. MSA1515Q2R2BGHFC
    Presidio Components Inc
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for MSA1515Q2R2BGHFC

This table gives cross-reference parts and alternative options found for MSA1515Q2R2BGHFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA1515Q2R2BGHFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSB1515Q2R2BGH5C Ceramic Capacitor, Ceramic, Presidio Components Inc MSA1515Q2R2BGHFC vs MSB1515Q2R2BGH5C
NSA1717Q2R2BGH5C Ceramic Capacitor, Ceramic, Presidio Components Inc MSA1515Q2R2BGHFC vs NSA1717Q2R2BGH5C
MSC1515Q2R2BGHFC Ceramic Capacitor, Ceramic, Presidio Components Inc MSA1515Q2R2BGHFC vs MSC1515Q2R2BGHFC
MSC1515Q2R2BGH5C Ceramic Capacitor, Ceramic, Presidio Components Inc MSA1515Q2R2BGHFC vs MSC1515Q2R2BGH5C
NSA1717Q2R2BGHFC Ceramic Capacitor, Ceramic, Presidio Components Inc MSA1515Q2R2BGHFC vs NSA1717Q2R2BGHFC
NSB1717Q2R2BGHFC Ceramic Capacitor, Ceramic, Presidio Components Inc MSA1515Q2R2BGHFC vs NSB1717Q2R2BGHFC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSA1515Q2R2BGHFC by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSA1515Q2R2BGHFC by Presidio Components Inc

  • Please alert me when MSA1515Q2R2BGHFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSA1515Q2R2BGHFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSA1515Q2R2BGHFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSA1515Q2R2BGHFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSA1515Q2R2BGHFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSA1515Q2R2BGHFC by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: