Part Details for NSA1717Q2R2BGHFC by Presidio Components Inc
Overview of NSA1717Q2R2BGHFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for NSA1717Q2R2BGHFC
NSA1717Q2R2BGHFC CAD Models
NSA1717Q2R2BGHFC Part Data Attributes
|
NSA1717Q2R2BGHFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
NSA1717Q2R2BGHFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.432 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | NPQ | |
Temperature Coefficient | 25ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.432 mm |
Alternate Parts for NSA1717Q2R2BGHFC
This table gives cross-reference parts and alternative options found for NSA1717Q2R2BGHFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSA1717Q2R2BGHFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSB1717Q2R2BGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSA1717Q2R2BGHFC vs NSB1717Q2R2BGHFC |
NSC1717Q2R2BGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSA1717Q2R2BGHFC vs NSC1717Q2R2BGH5C |
MSC1515Q2R2BGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSA1717Q2R2BGHFC vs MSC1515Q2R2BGHFC |
MSB1515Q2R2BGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSA1717Q2R2BGHFC vs MSB1515Q2R2BGHFC |
NSA1717Q2R2BGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSA1717Q2R2BGHFC vs NSA1717Q2R2BGH5C |
NSC1717Q2R2BGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSA1717Q2R2BGHFC vs NSC1717Q2R2BGHFC |
NSB1717Q2R2BGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | NSA1717Q2R2BGHFC vs NSB1717Q2R2BGH5C |