Part Details for MSA-3111-BLKG by Avago Technologies
Overview of MSA-3111-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-3111-BLKG
MSA-3111-BLKG CAD Models
MSA-3111-BLKG Part Data Attributes:
|
MSA-3111-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-3111-BLKG
Avago Technologies
0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TO-253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |
Alternate Parts for MSA-3111-BLKG
This table gives cross-reference parts and alternative options found for MSA-3111-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-3111-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-3111-TR1 | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-BLKG vs MSA-3111-TR1 |
MSA-3111-TR1G | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-BLKG vs MSA-3111-TR1G |
MSA-3111-TR2G | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-BLKG vs MSA-3111-TR2G |
MSA-3111-BLK | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-BLKG vs MSA-3111-BLK |
MSA-3111 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-BLKG vs MSA-3111 |
MSA-3111-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-BLKG vs MSA-3111-TR1 |
MSA-3111-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-3111-BLKG vs MSA-3111-TR1G |
MSA-3111-TR2 | 0MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-3111-BLKG vs MSA-3111-TR2 |
MSA-3111-TR2G | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-BLKG vs MSA-3111-TR2G |
MSA-3111-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-3111-BLKG vs MSA-3111-TR2 |