There are no models available for this part yet.
Overview of MSA-2111-TR1G by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
CA2111AE | Rochester Electronics LLC | Audio Demodulator, FM, Bipolar, PDIP14, PLASTIC, DIP-14 |
CAD Models for MSA-2111-TR1G by Avago Technologies
Part Data Attributes for MSA-2111-TR1G by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
TO-253
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
HIGH RELIABILITY
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
16 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
100 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-253
|
Power Supplies
|
3.6 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
35 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.8
|
Alternate Parts for MSA-2111-TR1G
This table gives cross-reference parts and alternative options found for MSA-2111-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-2111-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2111-TR2 | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2111-TR1G vs MSA-2111-TR2 |
MSA-2111-BLKG | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2111-TR1G vs MSA-2111-BLKG |
MSA-2111-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2111-TR1G vs MSA-2111-BLKG |
MSA-2111 | 100MHz - 2500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-2111-TR1G vs MSA-2111 |
MSA-2111-BLK | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2111-TR1G vs MSA-2111-BLK |
MSA-2111-BLK | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2111-TR1G vs MSA-2111-BLK |
MSA-2111-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-2111-TR1G vs MSA-2111-TR2 |
MSA-2111-BLK | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, PLASTIC, SOT-143, 4 PIN | Hewlett Packard Co | MSA-2111-TR1G vs MSA-2111-BLK |
MSA-2111-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-2111-TR1G vs MSA-2111-BLKG |
MSA-2111-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Hewlett Packard Co | MSA-2111-TR1G vs MSA-2111-TR1 |
Related Parts for MSA-2111-TR1G
-
MSA-1105-TR1GRF/Microwave Amplifiers
-
MSP430F122IDWRMicrocontrollers
-
MPQ4423AGQ-AEC1-ZSwitching Regulator or Controllers
-
MSDW1044Other Analog ICs
-
MQ1N8158Transient Suppressors
-
MSAD36-16Rectifier Diodes
-
MRF141GRF Power Field-Effect Transistors
-
MPC862TVR50BMicroprocessors
-
MMBTA06Small Signal Bipolar Transistors