Part Details for MSA-0311-BLK by Broadcom Limited
Overview of MSA-0311-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-0311-BLK
MSA-0311-BLK CAD Models
MSA-0311-BLK Part Data Attributes
|
MSA-0311-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-0311-BLK
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC, SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 4.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0311-BLK
This table gives cross-reference parts and alternative options found for MSA-0311-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0311-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0311-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-0311-BLK vs MSA-0311-TR2 |
MSA-0311 | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311 |
MSA-0311-BLK | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-BLK |
MSA-0311-TR2G | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-TR2G |
MSA-0311-TR1G | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-TR1G |
MSA-0311-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, BIPolar, | Hewlett Packard Co | MSA-0311-BLK vs MSA-0311-TR2 |
MSA-0311-TR1 | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-TR1 |
MSA-0311-BLKG | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-BLKG |
MSA-0311-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-0311-BLK vs MSA-0311-TR1 |
MSA-0311-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-0311-BLK vs MSA-0311-TR1G |