Part Details for MSA-0311-BLK by Avago Technologies
Overview of MSA-0311-BLK by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MSA-0311-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MSA-0311-BLK
MSA-0311-BLK CAD Models
MSA-0311-BLK Part Data Attributes
|
MSA-0311-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0311-BLK
Avago Technologies
0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TO-253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Power Supplies | 4.7 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0311-BLK
This table gives cross-reference parts and alternative options found for MSA-0311-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0311-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0311-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-0311-BLK vs MSA-0311-TR2 |
MSA-0311 | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311 |
MSA-0311-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, 1 Func, BIPolar, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-0311-BLK vs MSA-0311-BLK |
MSA-0311-TR2G | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-TR2G |
MSA-0311-TR1G | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-TR1G |
MSA-0311-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, BIPolar, | Hewlett Packard Co | MSA-0311-BLK vs MSA-0311-TR2 |
MSA-0311-TR1 | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-TR1 |
MSA-0311-BLKG | 0MHz - 2300MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-0311-BLK vs MSA-0311-BLKG |
MSA-0311-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, BIPolar, PLASTIC, SOT-143, 4 PIN | Agilent Technologies Inc | MSA-0311-BLK vs MSA-0311-TR1 |
MSA-0311-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 2300MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | MSA-0311-BLK vs MSA-0311-TR1G |